General Cable C5785.27.02 technical specifications.
| Color | White |
| Conductor Material | Copper, Steel |
| Dielectric Material | PE |
| Impedance | 75R |
| Insulation Diameter | 0.292inch |
| Insulation Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C5785.27.02 to view detailed technical specifications.
No datasheet is available for this part.