General Cable C5785.30.03 technical specifications.
| Color | Red |
| Conductor Material | Copper, Steel |
| Dielectric Material | PE |
| Impedance | 75R |
| Insulation Material | PVC |
| Packaging | Bulk |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C5785.30.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.