General Cable C7602A.21.04 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -12°C |
| Series | MIL-W-76B, 7602A |
| Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable C7602A.21.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.