General Cable C7606A.21.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -12°C |
| Mount | Cable |
| Packaging | Spool |
| Series | MIL-W-76B, 7606A |
| Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for General Cable C7606A.21.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.