MountingCable
Quick Jump:
Technical Specifications
General Cable C8000.38.01 technical specifications.
General
Color
Black
Conductor Material
Copper
Dielectric Material
PE
Impedance
100R
Insulation Material
PVC
Jacket Material
PVC
Mount
Cable
Outside Diameter
8.38mm
Packaging
Bulk
Reach SVHC Compliant
Unknown
Wire/Cable Gauge
20AWG
Compliance
RoHS
Compliant
Datasheet
General Cable C8000.38.01 Datasheet
Download the complete datasheet for General Cable C8000.38.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.