General Cable C8001.38.86 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 78R |
| Insulation Material | PVC |
| Packaging | Bulk |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C8001.38.86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.