General Cable C8005.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | PE |
| Impedance | 73R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C8005.41.01 to view detailed technical specifications.
No datasheet is available for this part.