General Cable C8006.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable C8006.41.01 to view detailed technical specifications.
No datasheet is available for this part.