General Cable C8029.38.01 technical specifications.
| Approvals | UL |
| Capacitance | 16.2pF |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 75R |
| Insulation Diameter | 0.27inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C8029.38.01 to view detailed technical specifications.
No datasheet is available for this part.