This cable features a red color, copper conductor material, and a FEP insulation material with a thickness of 0.014inch. The insulation diameter is 0.178inch and the cable is available in 1000foot lengths. Operating temperature range is from -40°C to 200°C. The cable is designed for use as a 3-conductor cable with a 18AWG gauge.
General Cable C8106.41.03 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.178inch |
| Insulation Material | FEP |
| Insulation Thickness | 0.014inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C8106.41.03 to view detailed technical specifications.
No datasheet is available for this part.