
General Cable C8109.41.03 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.122inch |
| Insulation Material | FEP |
| Insulation Thickness | 0.016inch |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C8109.41.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.