
General Cable C9028A.41.10 technical specifications.
| Approvals | UL, CSA, NEC |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Series | Exzel™ |
| Stranding | 16X30 |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C9028A.41.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
