General Cable C9119A.41.10 technical specifications.
| Approvals | UL, CSA, NEC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Stranding | 7X28 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C9119A.41.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.