General Cable CF18C0013521 technical specifications.
| Color | Pink |
| Packaging | Bulk |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable CF18C0013521 to view detailed technical specifications.
No datasheet is available for this part.