Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
GENERAL CABLE

CP5.30.10

Datasheet
General Cable

CP5.30.10

CABLE CAT5E 8COND 24AWG 1000

MountingCable
Quick Jump:

Technical Specifications

General Cable CP5.30.10 technical specifications.

General

Color
Grey
Conductor Material
Copper
Insulation Material
PVC
Max Operating Temperature
60°C
Min Operating Temperature
-10°C
Mount
Cable
Series
Helix/HiTemp®
Wire/Cable Gauge
24AWG
Wire/Cable Type
Multi-Pair

Compliance

RoHS
Compliant

Datasheet

General Cable CP5.30.10 Datasheet

Download the complete datasheet for General Cable CP5.30.10 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com