General Cable CR5.30.02 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.2inch |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Series | Helix/HiTemp® |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable CR5.30.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.