General Cable E1842S.30.09 technical specifications.
| Color | Maroon |
| Conductor Material | Copper |
| Insulation Diameter | 0.185inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Package Quantity | 1 |
| Series | GenSPEED® 10000 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable E1842S.30.09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.