General Cable E2262S.41.86 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.244inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable E2262S.41.86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.