Datasheets.com
Datasheets.com
General Cable

E3052S.41.02

CABLE 2COND 14AWG WHITE 1000

Voltage300V
MountingCable
Quick Jump:

Technical Specifications

General Cable E3052S.41.02 technical specifications.

General

Color
White
Conductor Material
Copper
Insulation Diameter
0.216inch
Insulation Material
PVC
Insulation Thickness
0.015inch
Length
1000foot
Max Operating Temperature
75°C
Min Operating Temperature
0°C
Mount
Cable
Number of Conductors
2
Package Quantity
1
Voltage
300V
Wire/Cable Gauge
14AWG
Wire/Cable Type
Multi-Conductor

Compliance

RoHS
Compliant

Datasheet

General Cable E3052S.41.02 Datasheet

Download the complete datasheet for General Cable E3052S.41.02 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.