General Cable E3504S.25.03 technical specifications.
| Approvals | UL, NEC |
| Package/Case | 300 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Box |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable E3504S.25.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.