Datasheets.com
Datasheets.com
General Cable

E3614S.18.03

CABLE 4COND 16AWG RED SHLD 500

PackageAluminum
Voltage300V
MountingCable
Quick Jump:

Technical Specifications

General Cable E3614S.18.03 technical specifications.

General

Package/Case
Aluminum
Color
Red
Conductor Material
Copper
Insulation Material
PVC
Max Operating Temperature
75°C
Min Operating Temperature
0°C
Mount
Cable
Number of Conductors
4
Voltage
300V
Wire/Cable Gauge
16AWG
Wire/Cable Type
Multi-Conductor

Compliance

RoHS
Compliant

Datasheet

General Cable E3614S.18.03 Datasheet

Download the complete datasheet for General Cable E3614S.18.03 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.