General Cable H8106 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 105R |
| Jacket Material | Polyethylene |
| Mount | Cable |
| Number of Cores | 2 |
| Outside Diameter | 8.2mm |
| Propagation Delay | 0.49us |
| Reach SVHC Compliant | No |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for General Cable H8106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.