General Cable M13486/10-1 technical specifications.
| Type | Unshielded Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 8 |
| Maximum Outer Diameter | 19.05mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for General Cable M13486/10-1 to view detailed technical specifications.
No datasheet is available for this part.