General Cable M85045/20-01F technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 33 |
| Maximum Outer Diameter | 21.6mm |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| Tradename | Blolite™ |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for General Cable M85045/20-01F to view detailed technical specifications.
No datasheet is available for this part.