General Cable M85045/24-01 technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 90 |
| Maximum Outer Diameter | 38.9mm |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| Tradename | Blolite™ |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for General Cable M85045/24-01 to view detailed technical specifications.
No datasheet is available for this part.