General Cable M85485/11-22T31 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Coated Copper |
| Insulation Color | Brown |
| Maximum Outer Diameter | 2.97mm |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for General Cable M85485/11-22T31 to view detailed technical specifications.
No datasheet is available for this part.