Shielded Multi-Conductor Cable 2Conductors 24AWG 3.32mm 600V Ethylene Tetrafluoroethylene Copolymer
General Cable M85485/12-24U29 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Insulation Color | White |
| Maximum Outer Diameter | 3.32mm |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for General Cable M85485/12-24U29 to view detailed technical specifications.
No datasheet is available for this part.