General Cable OC-1715 technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 7 |
| Maximum Outer Diameter | 32.5mm |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| Tradename | Blolite™ |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for General Cable OC-1715 to view detailed technical specifications.
No datasheet is available for this part.