General Cable P202BA75.38.86 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 2 |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable P202BA75.38.86 to view detailed technical specifications.
No datasheet is available for this part.