General Cable P224CAL1.E3.86 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable P224CAL1.E3.86 to view detailed technical specifications.
No datasheet is available for this part.