General Cable PE.31.12.001101 technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable PE.31.12.001101 to view detailed technical specifications.
No datasheet is available for this part.