General Cable RG179PE100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable RG179PE100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
