General Cable SPC00443A00525M technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Mount | External |
| Outside Diameter | 0.95mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00443A00525M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.