This 300V wire features a 22AWG copper/silver conductor and a 1.1mm outside diameter. The PTFE jacket provides insulation. The wire is not Reach SVHC compliant.
General Cable SPC00444A007100M technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Jacket Material | PTFE |
| Outside Diameter | 1.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00444A007100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.