General Cable SPC00454A007100M technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Jacket Material | PTFE |
| Mount | External |
| Outside Diameter | 2.46mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00454A007100M to view detailed technical specifications.
No datasheet is available for this part.