This wire features a 600V voltage rating and 20AWG gauge. The conductor is made of copper, while the jacket is PTFE. The wire has an outside diameter of 1.6mm and is available in green and yellow colors. It does not meet Reach SVHC compliance requirements.
General Cable SPC00470A18425M technical specifications.
| Package/Case | 600 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00470A18425M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.