General Devices C-230-S-116 technical specifications.
| Length | 16inch |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for General Devices C-230-S-116 to view detailed technical specifications.
No datasheet is available for this part.