General Devices C-300-S-122-RH-LH technical specifications.
| Length | 22inch |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for General Devices C-300-S-122-RH-LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.