General Devices C-300-S-128-RC technical specifications.
| Height | 0.31inch |
| Length | 28inch |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for General Devices C-300-S-128-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.