General Devices C-300S-124-RC-3S technical specifications.
| Package/Case | 124 |
| Length | 24inch |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for General Devices C-300S-124-RC-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.