
General Devices C-874-22 technical specifications.
| Length | 22inch |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 2.41kg |
| RoHS | Compliant |
Download the complete datasheet for General Devices C-874-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
