
TELESCOPING SLIDE TWO SECTION, 18IN, STEEL; Length:24; Extended Length:18; Bearing Style:Solid; Carrying Capacity:85lb; Body Material:Steel; Enclosure Material:Steel; External Depth:0.37; Features:Solid Bearing, Non-Pivoting ;RoHS Compliant: Yes
General Devices C-874-24 technical specifications.
| Length | 610mm |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for General Devices C-874-24 to view detailed technical specifications.
No datasheet is available for this part.
