
General Devices CLB-203-14 technical specifications.
| Length | 14inch |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for General Devices CLB-203-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
