
General Devices RPA-7 technical specifications.
| Package/Case | Aluminum |
| Height | 6.5inch |
| Mount | Panel |
| Thickness | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for General Devices RPA-7 to view detailed technical specifications.
No datasheet is available for this part.
