General Instruments 1.5KE43CA-E3/54 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 61.9V |
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Element Configuration | Single |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 38.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 6.5W |
| Reverse Standoff Voltage | 34.8V |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments 1.5KE43CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.