General Instruments 1N4937-E3/54 technical specifications.
| Capacitance | 12pF |
| Package/Case | SIL |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments 1N4937-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.