
General Instruments GBPC610-E4/51 technical specifications.
| Forward Current | 6A |
| Height | 5.08mm |
| Length | 16mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Width | 16mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments GBPC610-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.