General Instruments GL41G-E3/96 technical specifications.
| Forward Current | 1A |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Width | 2.67mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments GL41G-E3/96 to view detailed technical specifications.
No datasheet is available for this part.