
Diode Rectifier Bridge Single 400 Volt 4A 4-Pin Case KBL Bul
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the General Instruments KBL04-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 4A |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| Width | 6.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments KBL04-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
