General Instruments KBL06-E4/51 technical specifications.
| Forward Current | 4A |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 4A |
| Packaging | Bulk |
| Width | 6.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for General Instruments KBL06-E4/51 to view detailed technical specifications.
No datasheet is available for this part.